DeWALT Metal Floor Standing Storage Cabinet 1.15 m 554mm, 500 mm

小計(1 件)*

HK$3,858.70

Add to Basket
選擇或輸入數量
有庫存
  • 加上 5 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,858.70

* 參考價格

RS庫存編號:
173-652
製造零件編號:
DWST83402-1
製造商:
DeWALT
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

DeWALT

Product Type

Storage Cabinet

Sub Type

Storage Container

Floor Standing

Yes

Wheeled

Yes

Material

Metal

Width

554mm

Standards/Approvals

No

Depth

500mm

Height

1.15m

豁免

COO (Country of Origin):
IL
The DeWALT TOUGHSYSTEM 2.0 Bundle offers exceptional water and dust protection for tools and fixings inside the box. With features like Easy Close Metal Wire Front Latches, Auto Stacking Latches, and Full Backwards Compatibility, this bundle is designed for easy one-handed operation and intuitive connections between modules. The max load weight of 113 kg ensures durability and reliability in various working conditions.

Provides IP65 water seal protection for tools and fixings

Easy one-handed operation with metal wire front latches

Intuitive auto stacking latches save time and effort

Fully backwards compatible with TOUGHSYSTEM 1 modules

Allows for connection of future half width modules

Maximum load weight capacity of 113 kg for durability

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。