nVent SCHROFF MultipacPRO Series 2 U Rack Mount Chassis
- RS庫存編號:
- 487-808
- 製造零件編號:
- 20860-117
- 製造商:
- nVent SCHROFF
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 487-808
- 製造零件編號:
- 20860-117
- 製造商:
- nVent SCHROFF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | nVent SCHROFF | |
| Series | MultipacPRO | |
| Rack Unit | 2U | |
| Product Type | Rack Mount Chassis | |
| Standards/Approvals | IEC 60297, DIN 41612, EN 60603 | |
| 選取全部 | ||
|---|---|---|
品牌 nVent SCHROFF | ||
Series MultipacPRO | ||
Rack Unit 2U | ||
Product Type Rack Mount Chassis | ||
Standards/Approvals IEC 60297, DIN 41612, EN 60603 | ||
- COO (Country of Origin):
- DE

multipacPRO Internal Upgrades for DIN Plug Connectors
Use these internal upgrade kits to install European and dual-European boards horizontally into the 19" slot
this bundle is all you need to install a 3 HE Board (European board) or a 6HE Board (dual-European board)
Standards
IEC 60297
相关链接
- nVent SCHROFF MultipacPRO Series 1 U Rack Mount Chassis
- nVent SCHROFF MultipacPRO Series 2 U Rack Mount Chassis
- nVent SCHROFF MultipacPRO Series 2 U Rack Mount Chassis 280 mm Depth
- nVent SCHROFF MultipacPRO Series 1 U Rack Mount Chassis 460 mm Depth
- nVent SCHROFF MultipacPRO Series 1 U Rack Mount Chassis 400 mm Depth
- nVent SCHROFF MultipacPRO Series 2 U Rack Mount Chassis 400 mm Depth
- nVent SCHROFF MultipacPRO Series 4 U Rack Mount Chassis 280 mm Depth
- nVent SCHROFF MultipacPRO Series 2 U Rack Mount Chassis 220 mm Depth