RS PRO Rack Mount Chassis, 84 HP

小計(1 件)*

HK$42.90

Add to Basket
選擇或輸入數量
有庫存
  • 44 件準備從其他地點送貨
  • 加上 60 件從 2026年10月12日 起發貨
  • 加上 60 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$42.90

* 參考價格

Sponsored
Spend and Earn Rewards with RS PRO
RS庫存編號:
500-623
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Rack Mount Chassis

Horizontal Pitch

84HP

Colour

Unpainted

Standards/Approvals

No

Width

426mm

COO (Country of Origin):
GB

RS PRO Rack Mounting Chassis, 84 HP


If you need to secure bulky modules to a slim rack using front and rear tie bars, choose this chassis from RS PRO. It has 100 holes that fit M2.5 (6 mm) screws, allowing you to secure racks and equipment and create a firm, reliable connection.

You can install the unit's insulating strips with backplane tie bars to ensure the connectors are positioned correctly. The chassis is easy to assemble and fits the KM6-II sub-rack system, so it's compatible with industry-standard components.

This product features sturdy construction, making it suitable for housing heavy electrical and networking equipment. The thick metal material helps to reduce vibration throughout the rack, protecting your components from damage. It has a horizontal pitch of 84 HP or 426 mm total useable width, allowing you to fit servers and cable rolls.

Features and Benefits


• Unpainted colour

• Horizontal pitch (HP) of 84 HP

• Sub-rack type

• Width of 426 mm

The RS PRO Subrack has 100 holes that fit M2.5 screws, allowing you to secure racks and equipment and create a firm, reliable connection. The chassis is easy to assemble and fits the KM6-II sub-rack system, so it's compatible with industry-standard components. The thick metal material helps to reduce vibration throughout the rack, protecting your components from damage.

Unpainted colour

Horizontal pitch of 84 HP

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。