RS PRO Rack Mount Chassis, 84 HP

可享批量折扣
查看批量定價選項

小計(1 包,共 2 件)*

HK$103.00

Add to Basket
選擇或輸入數量
有庫存
  • 112 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
2 - 198HK$51.50HK$103.00
200 - 998HK$49.45HK$98.90
1000 +HK$40.70HK$81.40

* 參考價格

Sponsored
Spend and Earn Rewards with RS PRO
RS庫存編號:
484-9017
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Rack Mount Chassis

Horizontal Pitch

84HP

Width

426mm

Standards/Approvals

RoHS

Tapped Strips/Insulating Strips/Screw pack


Used in front and rear tie bars for securing modules etc

Tapped for M2.5 screws

Insulating strips used with back plane tie bars to position the connectors

One hundred M2.5 x 6mm screws

KM6-II Sub-rack System Universal Part Pieces Accessories


These components are for the easy-to-assemble KM6-II sub-rack system which meet the requirements of IEC297-3 and are ideal for applications where external vibration is a factor to be considered. They feature an 84HP (426mm) total useable width. Kits for EMC compatibility are available.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。