nVent SCHROFF 20860 Series 2 U Rack Mount Chassis, Aluminium, 84 HP, 280 mm Depth

小計(1 件)*

HK$946.60

Add to Basket
選擇或輸入數量
有庫存
  • 15 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$946.60

* 參考價格

RS庫存編號:
255-0738
Distrelec 貨號:
110-41-797
製造零件編號:
20860-605
製造商:
nVent SCHROFF
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

nVent SCHROFF

Series

20860

Product Type

Rack Mount Chassis

Rack Unit

2U

Horizontal Pitch

84HP

Depth

280mm

Colour

Grey

Material

Aluminium

Width

403mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The nVent-Schroff's MultipacPRO 19" chassis is a form of sub rack which accepts horizontal board mounting or the mounting of non-standard components like transformers or other heavy load accessories typically mounted on a chassis plate. This version have plain top and bottom cover. The chassis plain top and base are constructed in aluminium material.

Detachable front and rear panel for easy machining

IP 20, in accordance with IEC 60529

Supplied as space-saving flat-pack

Modifications such as cut-outs, different finishes or dimensions are available

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。