nVent SCHROFF 20860 Series 4 U Rack Mount Chassis, Aluminium, 84 HP, 400 mm Depth
- RS庫存編號:
- 255-0742
- Distrelec 貨號:
- 110-89-878
- 製造零件編號:
- 20860-613
- 製造商:
- nVent SCHROFF
小計(1 件)*
HK$1,487.00
訂單超過 HK$250.00 免費送貨
有庫存
- 16 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,487.00 |
* 參考價格
- RS庫存編號:
- 255-0742
- Distrelec 貨號:
- 110-89-878
- 製造零件編號:
- 20860-613
- 製造商:
- nVent SCHROFF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | nVent SCHROFF | |
| Rack Unit | 4U | |
| Product Type | Rack Mount Chassis | |
| Series | 20860 | |
| Horizontal Pitch | 84HP | |
| Depth | 400mm | |
| Colour | Grey | |
| Material | Aluminium | |
| Width | 403mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 nVent SCHROFF | ||
Rack Unit 4U | ||
Product Type Rack Mount Chassis | ||
Series 20860 | ||
Horizontal Pitch 84HP | ||
Depth 400mm | ||
Colour Grey | ||
Material Aluminium | ||
Width 403mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's 19" chassis is a form of sub rack which accepts horizontal board mounting or the mounting of non-standard components like transformers or other heavy load accessories typically mounted on a chassis plate. This version have plain top and bottom cover.
Aluminium construction
Detachable front and rear panel for easy machining
IP 20, in accordance with IEC 60529
Supplied as space-saving flat-pack
Modifications such as cut outs, different finishes or dimensions available
相关链接
- nVent SCHROFF 20860 Series 4 U Rack Mount Chassis 84 HP, 460 mm Depth
- nVent SCHROFF 20860 Series 4 U Rack Mount Chassis 84 HP, 340 mm Depth
- nVent SCHROFF 20860 Series 5 U Rack Mount Chassis 84 HP, 460 mm Depth
- nVent SCHROFF 20860 Series 3 U Rack Mount Chassis 84 HP, 400 mm Depth
- nVent SCHROFF 20860 Series 2 U Rack Mount Chassis 84 HP, 280 mm Depth
- nVent SCHROFF 20860 Series 2 U Rack Mount Chassis 84 HP, 340 mm Depth
- nVent SCHROFF 20860 Series 3 U Rack Mount Chassis 84 HP, 460 mm Depth
- nVent SCHROFF 20860 Series 1 U Rack Mount Chassis 84 HP, 220 mm Depth