Schneider Electric 1 Way White 10A Odace 2011 Series

小計(1 件)*

HK$962.16

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$962.16

* 參考價格

RS庫存編號:
357-169
製造零件編號:
S520283
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Switch Insert Module

Colour

White

Number of Poles

1

Current Rating

10A

Number of Ways

1

Operating Voltage

250V

Series

Odace 2011

COO (Country of Origin):
ES
The Schneider Electric card switch is a mechanism equipped with a plastic mounting frame and a 1-way card switch. Its suitable mounting box can be embedded in the wall surface and its fixing method is screws. The dielectric strength is 2000 V. Its rated current is 10 AX. It reaches the protection level of IK04 and IP21D. It has also obtained the LCIE, NF certificate.

Light source of this card switch is LED

Reliable and durable

Surface finish is glossy

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。