Schneider Electric 1 Way Anthracite 10A Odace 2011 Series
- RS庫存編號:
- 357-361
- 製造零件編號:
- S540283
- 製造商:
- Schneider Electric
小計(1 件)*
HK$1,058.33
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,058.33 |
* 參考價格
- RS庫存編號:
- 357-361
- 製造零件編號:
- S540283
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Switch Insert Module | |
| Colour | Anthracite | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Number of Ways | 1 | |
| Operating Voltage | 250V | |
| Series | Odace 2011 | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Switch Insert Module | ||
Colour Anthracite | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Number of Ways 1 | ||
Operating Voltage 250V | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- ES
The Schneider Electric card switch is a mechanism equipped with a plastic mounting frame and a 1-way card switch. Its suitable mounting box can be embedded in the wall surface and its fixing method is screw. The dielectric strength is 2000 V. Its rated current is 10 AX. It reaches the protection level of IK04 and IP21D. It has also obtained the LCIE, NF certificate.
Light source of this card switch is LED
Reliable and durable
Surface finish is glossy
相关链接
- Schneider Electric 2 Way Anthracite 10A Odace 2011 Series
- Schneider Electric 2 Way Anthracite 6A Odace 2011 Series
- Schneider Electric 1 Way 10A Odace 2011 Series
- Schneider Electric 2 Way Black 10A Odace 2011 Series
- Schneider Electric 2 Way White 10A Odace 2011 Series
- Schneider Electric 1 Way White 10A Odace 2011 Series
- Schneider Electric White 10A Odace 2011 Series
- Schneider Electric Anthracite Light Switch, Odace 2011