Microchip Buck Controller, Surface, 36V Output Voltage, 15 A Output Current

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加10件可節省HK$33.00

查看批量定價選項

小計(1 件)*

HK$33.30

Add to Basket
選擇或輸入數量
有庫存
  • 3,280 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$33.30-
10 - 99HK$30.00HK$33.00
100 +HK$27.70HK$560.00

* 參考價格

包裝方式:
RS庫存編號:
352-090
製造零件編號:
MCP19061T-E/RTB
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Output Voltage 1

36V

Product Type

Buck Controller

Output Current

15A

Mount Type

Surface

Number of Outputs

1

Power

100W

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Output Voltage 2

3V

Number of Pins

32

Series

MCP19061

Package Type

VQFN

Width

5mm

Standards/Approvals

AEC-Q100

Maximum Input Voltage

42V

Minimum Input Voltage

4.5V

COO (Country of Origin):
TH
The Microchip 4 switch buck-boost controller features a digital PWM controller with a serial communication bus for external programmability and reporting. Various enhancements were added to the MCP19061 to provide USB-PD compatibility with minimum external components along with improving calibration, increasing accuracy and providing greater flexibility. Complete customization of device operating parameters, start-up or shutdown profiles, protection levels and fault handling procedures are accomplished by internal digital registers.

Adjustable output range 3V to 36V

Internal LDOs and MOSFET drivers

High accuracy internal divider to set full range output voltage without external resistors

Accuracy of input and output voltage measurement 2% from device to device over output voltage range and temperature

Accuracy of output current measurement 3% from device to device over output voltage range and temperature

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。