Microchip Buck Controller, Surface, 36V Output Voltage, 15 A Output Current
- RS庫存編號:
- 352-292
- 製造零件編號:
- MCP19061-E/RTB
- 製造商:
- Microchip
可享批量折扣
查看批量定價選項小計(1 件)*
HK$33.30
訂單超過 HK$250.00 免費送貨
有庫存
- 199 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$33.30 |
| 10 - 99 | HK$30.00 |
| 100 + | HK$27.70 |
* 參考價格
- RS庫存編號:
- 352-292
- 製造零件編號:
- MCP19061-E/RTB
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Buck Controller | |
| Output Voltage 1 | 36V | |
| Output Current | 15A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Power | 100W | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Output Voltage 2 | 3V | |
| Series | MCP19061 | |
| Number of Pins | 32 | |
| Package Type | VQFN | |
| Standards/Approvals | AEC-Q100 | |
| Width | 5mm | |
| Maximum Input Voltage | 42V | |
| Minimum Input Voltage | 4.5V | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Buck Controller | ||
Output Voltage 1 36V | ||
Output Current 15A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Power 100W | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Output Voltage 2 3V | ||
Series MCP19061 | ||
Number of Pins 32 | ||
Package Type VQFN | ||
Standards/Approvals AEC-Q100 | ||
Width 5mm | ||
Maximum Input Voltage 42V | ||
Minimum Input Voltage 4.5V | ||
The Microchip sophisticated mixed-signal controller with a four-switch buck-boost configuration, designed to function within a supply range of +4.5V to +36V, and it is capable of enduring up to +42V when not in operation. This device is enhanced with a digital PWM controller that includes a serial communication interface, enabling programmability and monitoring from external systems.
Input Voltage +4.5V to +42V
Adjustable Output Range 3V to 36V
Internal LDOs and MOSFET Drivers
Low Quiescent Current in Shutdown Mode
Switching Frequency Range of 300 kHz to 500 kHz
Tolerant in Nonoperating 42V Automotive Load Dump Condition
相关链接
- Microchip Buck Controller 36V Output Voltage, 15 A Output Current
- Microchip Buck Converter 24V Output Voltage, 1 A Output Current
- Microchip Buck Converter 24V Output Voltage, 500 mA Output Current
- Microchip Buck Boost Switching Regulators 12V Output Voltage, 20 A Output Current
- Renesas Electronics Synchronous Buck Regulator 500 mA Output Current
- Microchip Step Down COT Controller 100V Output Voltage
- Microchip Buck Converter 1.23V Output Voltage, 1 A Output Current
- Microchip Buck Converter 1.25V Output Voltage, 1.3 A Output Current