Microchip PIC32CX5109BZ31048-V/ZWX Bluetooth, ZigBee ZigBee System On Chip SOC 48-Pin QFN
- RS庫存編號:
- 352-166
- 製造零件編號:
- PIC32CX5109BZ31048-V/ZWX
- 製造商:
- Microchip
可享批量折扣
查看批量定價選項小計(1 件)*
HK$39.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 480 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$39.10 |
| 10 - 99 | HK$35.30 |
| 100 - 499 | HK$32.40 |
| 500 - 999 | HK$30.10 |
| 1000 + | HK$24.40 |
* 參考價格
- RS庫存編號:
- 352-166
- 製造零件編號:
- PIC32CX5109BZ31048-V/ZWX
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | ZigBee System On Chip SOC | |
| Processing Unit | Bluetooth | |
| Technology | Bluetooth, ZigBee | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 48 | |
| Clock Frequency | 64MHz | |
| Interface Type | UART, SPI, I2C | |
| Program Memory Size | 512kB | |
| Program Memory Type | FLASH | |
| Minimum Supply Voltage | 1.9V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of I/Os | 27 | |
| Data RAM Size | 32kB | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Length | 5mm | |
| Series | PIC32CX-BZ3 | |
| Standards/Approvals | Bluetooth Low Energy 5.2, IEEE 802.15.4 | |
| Automotive Standard | AEC-Q100 Grade 1, AEC-Q100 Grade 2 | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type ZigBee System On Chip SOC | ||
Processing Unit Bluetooth | ||
Technology Bluetooth, ZigBee | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 48 | ||
Clock Frequency 64MHz | ||
Interface Type UART, SPI, I2C | ||
Program Memory Size 512kB | ||
Program Memory Type FLASH | ||
Minimum Supply Voltage 1.9V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of I/Os 27 | ||
Data RAM Size 32kB | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Length 5mm | ||
Series PIC32CX-BZ3 | ||
Standards/Approvals Bluetooth Low Energy 5.2, IEEE 802.15.4 | ||
Automotive Standard AEC-Q100 Grade 1, AEC-Q100 Grade 2 | ||
- COO (Country of Origin):
- TW
The Microchip wireless module supports Bluetooth LE and ZigBee connectivity. It features a PCB antenna and comes in a compact 39-LGA package measuring 15.5 mm x 20.7 mm.
64 MHz Arm Cortex M4F processor
512 kB Flash with error correction code
96 kB multi-port programmable quality of service (QoS) SRAM
Up to 32 kB of SRAM retention in backup
64 kB of ROM for secure boot
32-channel event system
16-channel direct memory access controller
Internal and external clock options
相关链接
- Microchip PIC32CX5109BZ31032-V/RTB ZigBee, Bluetooth ZigBee System On Chip SOC 32-Pin QFN
- Silicon Labs EM3588-RT 32 Bit ARM Cortex M3 ZigBee System On Chip SOC 48-Pin QFN
- Silicon Labs EM357-ZRT 32 Bit ARM Cortex M3 ZigBee System On Chip SOC 48-Pin QFN
- onsemi NCH-RSL10-101S51-ACG Bluetooth System On Chip SOC 51-Pin SIP
- Nordic Semiconductor NRF8001-R2Q32-T System On Chip SOC 32-Pin QFN
- Infineon CY8C4246AZI-M443 PSoC System On Chip SOC 48-Pin 68-Pin QFN
- Nordic Semiconductor NRF51822-QFAA-T Bluetooth Smart Bluetooth SoC 48-Pin QFN
- Nordic Semiconductor NRF51422-QFAA-T Bluetooth Smart Bluetooth SoC 48-Pin QFN