Infineon TLE94613ESXUMA1 System-On-Chip 24-Pin TSDSO-24
- RS庫存編號:
- 244-2898
- 製造零件編號:
- TLE94613ESXUMA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省HK$4.50
查看批量定價選項小計(1 包,共 2 件)*
HK$41.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 2,888 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 2 - 8 | HK$20.95 | HK$41.90 | - |
| 10 - 98 | HK$20.50 | HK$41.00 | HK$4.50 |
| 100 - 248 | HK$19.90 | HK$39.80 | HK$105.00 |
| 250 - 498 | HK$19.40 | HK$38.80 | HK$387.50 |
| 500 + | HK$19.05 | HK$38.10 | HK$950.00 |
* 參考價格
- RS庫存編號:
- 244-2898
- 製造零件編號:
- TLE94613ESXUMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | System-On-Chip | |
| Mount Type | Surface | |
| Package Type | TSDSO-24 | |
| Pin Count | 24 | |
| Interface Type | LIN, CAN | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 950μm | |
| Series | TLE9461-3ES | |
| Height | 3.9mm | |
| Length | 8.65mm | |
| Standards/Approvals | ISO 11898-2:2016, RoHS | |
| Automotive Standard | AEC-Q101, AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type System-On-Chip | ||
Mount Type Surface | ||
Package Type TSDSO-24 | ||
Pin Count 24 | ||
Interface Type LIN, CAN | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 950μm | ||
Series TLE9461-3ES | ||
Height 3.9mm | ||
Length 8.65mm | ||
Standards/Approvals ISO 11898-2:2016, RoHS | ||
Automotive Standard AEC-Q101, AEC-Q100 | ||
The Infineon TLE94613ESXUMA1 device is designed for various CAN automotive applications as main supply for the microcontroller and as interface for a CAN bus network including the CAN Partial Networking feature. To support these applications, the System Basis Chip (SBC) provides the main functions, such as a 5 V lowdropout voltage regulator (LDO) for e.g. a microcontroller supply, another 5 V low-dropout voltage regulator with off-board protection for e.g. sensor supply, a HS-CAN transceiver supporting CAN FD and CAN Partial Networking (incl. FD tolerant mode) for data transmission, a high-voltage GPIO with embedded protective functions and a 16-bit Serial Peripheral Interface (SPI) to control and monitor the device.
Fully compliant to Hardware Requirements for LIN, CAN and FlexRay Interfaces in Automotive Applications Revision 1.3, 2012-05-04
Charge pump-Output for N-channel MOSFET reverse-polarity protection with integrated spread spectrum modulation feature for optimum EMC performance
Universal High-Voltage Wake Input for voltage level monitoring and wake detection
General Purpose High-Voltage In- and Output (GPIO) configurable as Fail Output, Wake Input, Low-Side switch or High-Side switch
HIgh-Voltage Measurement Function as alternate pin assignment
Fail Outputs for Fail-Safe signalization
Configurable wake-up sources
Reset Output & Interrupt Output
相关链接
- Infineon TLE94613ESXUMA1 System-On-Chip 24-Pin TSDSO-24
- Infineon TLE94713ESXUMA1 System-On-Chip 24-Pin TSDSO-24
- Infineon TLE9471ESXUMA1 System-On-Chip 24-Pin TSDSO-24
- Infineon CY8C23533-24LQXI CMOS System-On-Chip 32-Pin QFN
- Infineon CY8C4245AXI-483 CMOS System-On-Chip 44-Pin TQFP
- Infineon CY8C4124LQI-443 CMOS System-On-Chip 40-Pin QFN
- Infineon CY8C29466-24PVXI CMOS System-On-Chip 28-Pin SSOP
- Infineon CY8C5868AXI-LP035 CMOS System-On-Chip 100-Pin TQFP