Infineon TLE94713ESXUMA1 System-On-Chip 24-Pin TSDSO-24
- RS庫存編號:
- 244-2900
- 製造零件編號:
- TLE94713ESXUMA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$29.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 5,919 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$29.10 |
| 10 - 99 | HK$28.50 |
| 100 - 249 | HK$27.80 |
| 250 - 499 | HK$27.10 |
| 500 + | HK$26.30 |
* 參考價格
- RS庫存編號:
- 244-2900
- 製造零件編號:
- TLE94713ESXUMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | System-On-Chip | |
| Mount Type | Surface | |
| Package Type | TSDSO-24 | |
| Pin Count | 24 | |
| Interface Type | CAN, LIN | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 950μm | |
| Series | TLE94713ES | |
| Height | 3.9mm | |
| Length | 8.65mm | |
| Standards/Approvals | RoHS, ISO 11898-2:2016 | |
| Automotive Standard | AEC-Q100, AEC-Q101 | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type System-On-Chip | ||
Mount Type Surface | ||
Package Type TSDSO-24 | ||
Pin Count 24 | ||
Interface Type CAN, LIN | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 950μm | ||
Series TLE94713ES | ||
Height 3.9mm | ||
Length 8.65mm | ||
Standards/Approvals RoHS, ISO 11898-2:2016 | ||
Automotive Standard AEC-Q100, AEC-Q101 | ||
The Infineon TLE94713ESXUMA1 is a monolithically integrated circuit in an exposed pad PG-TSDSO-24-1 (150 mil) power package. The device is designed for various CAN automotive applications as main supply for the microcontroller and as interface for a CAN bus network including the CAN Partial Networking feature. To support these applications, the System Basis Chip (SBC) provides the main functions, such as a 5 V lowdropout voltage regulator (Buck SMPS) for e.g. a microcontroller supply, another 5 V low-dropout voltage regulator with off-board protection for e.g. sensor supply, a HS-CAN transceiver supporting CAN FD and CAN Partial Networking (incl. FD tolerant mode) for data transmission, a high-voltage GPIO with embedded protective functions and a 16-bit Serial Peripheral Interface (SPI) to control and monitor the device.
High-Voltage Measurement function as alternative pin assignment
Fail Output for Fail-Safe signalization
Configurable wake-up sources
Reset & Interrupt outputs
Configurable timeout and window watchdog
Overtemperature and short circuit protection feature
Dedicated TEST pin for SBC Development Mode entry (watchdog counter stopped) Software compatible to other SBC families TLE926x and TLE927x
Wide input voltage and temperature range
Optimized for Electromagnetic Compatibility (EMC) and low Electromagnetic Emission (EME)
Optimized for high immunity against Electromagnetic Interference (EMI)
AEC Qualified & Green Product (RoHS compliant)
相关链接
- Infineon TLE94713ESXUMA1 System-On-Chip 24-Pin TSDSO-24
- Infineon TLE9471ESXUMA1 System-On-Chip 24-Pin TSDSO-24
- Infineon TLE94613ESXUMA1 System-On-Chip 24-Pin TSDSO-24
- Infineon CY8C23533-24LQXI CMOS System-On-Chip 32-Pin QFN
- Infineon CY8C4245AXI-483 CMOS System-On-Chip 44-Pin TQFP
- Infineon CY8C4124LQI-443 CMOS System-On-Chip 40-Pin QFN
- Infineon CY8C29466-24PVXI CMOS System-On-Chip 28-Pin SSOP
- Infineon CY8C5868AXI-LP035 CMOS System-On-Chip 100-Pin TQFP