Durable Tablet Stand Tablet Stand for use with Tablet
- RS庫存編號:
- 234-8575
- 製造零件編號:
- 893723
- 製造商:
- Durable
小計(1 件)*
HK$2,208.10
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,208.10 |
* 參考價格
- RS庫存編號:
- 234-8575
- 製造零件編號:
- 893723
- 製造商:
- Durable
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Durable | |
| Product Type | Tablet Stand | |
| Tilt Adjustable | Yes | |
| Accessory Type | Tablet Stand | |
| For Use With | Tablet | |
| Colour | Silver | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Durable | ||
Product Type Tablet Stand | ||
Tilt Adjustable Yes | ||
Accessory Type Tablet Stand | ||
For Use With Tablet | ||
Colour Silver | ||
Material Aluminium | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
Durable Aluminium Foldable 360 Tablet Holder iPad Desk Stand | XL for Cases
PRODUCT INFORMATION
The premium-quality desk mount is suitable for the professional use of tablets in sales and logistics. Tablets with a protective cover can be inserted into the variable-size holder so that sensitive tablet PCs can be used safely in any environment. With fine surfaces and impressive stability, the TABLET HOLDER TABLE XL is ideal for industrial applications. Environmentally friendly in accordance with ISO 14021: 100% recyclable, up to 30% recycled content. Dimensions: 155 x 242 x 183 mm (W x H x D)
FEATURES & BENEFITS
FOR ALMOST EVERY TABLET - Table mounted tablet holder with special holder module for tablets with cases (sizes from 7"-13", for compatible models see product description below);FLEXIBLE - Tablet module of the table stand can be rotated 360°, with locking points at 90° each. Flexible angle adjustment of the support arm 0-88° for ideal reading angle;EASE OPERATION - Convenient insertion and removal of the tablet, as the holder opens symmetrically (160-275 mm), easy mounting of the adapter for wall connection;SAFE HOLD - Extra deep 23 mm receptacle module for clamping trays with sleeve. Table holder dimensions - 155 x 242 x 183 mm (W x H x D)
相关链接
- Durable Tablet Stand Tablet Stand for use with Tablet
- Durable Tablet Stand Tablet PC Holder for use with Tablet
- Durable Tablet Stand Wall Mount Kit for use with Tablet
- Durable Tablet Stand Floor Stand for use with Orientation And Guidance System
- StarTech.com Tablet Stand Adjustable Tablet Stand for use with Tablets
- StarTech.com Tablet Stand Mobile Tablet Stand for use with Mobile, Tablet
- Serious Tablet Stand Tablet PC Holder for use with Tablet Stand
- StarTech.com Tablet Stand Tablet Stand for use with iPad