StarTech.com Handheld Computer Adapter Bracket Adapter for use with Tablets 7.9 to 12.5in

小計(1 件)*

HK$428.60

Add to Basket
選擇或輸入數量
有庫存
  • 加上 5 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$428.60

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
250-1203
製造零件編號:
TABLET-VESA-ADAPTER
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Accessory Type

Adapter

Product Type

Handheld Computer Adapter Bracket

For Use With

Tablets 7.9 to 12.5in

Colour

Black

Material

Steel and Plastic

Standards/Approvals

No

不相容

COO (Country of Origin):
CN

StarTech Handheld Computer Adapter Bracket, Black, Steel and Plastic - TABLET-VESA-ADAPTER


This handheld computer adapter bracket provides a mounting solution for portable touchscreen devices, enabling secure attachment of tablets in handheld setups. It is designed to Interface with tablets measuring between 7.9in and 12.5in and combines metal strength with polymer components to suit mobile workflows.

Features and Benefits:


• Steel construction offers robust support for frequent handling
• Plastic elements reduce weight while maintaining functional resilience
• Compatible with tablets from 7.9in to 12.5in to cover common tablet sizes

Applications


• Used with handheld computers in field data collection
• Suitable for point-of-sale tablet installations requiring mobility
• Can be used for tablet mounting in inspection and maintenance tasks

What materials contribute to the bracket’s structural integrity?


A combination of steel for load-bearing structure and plastic for non-structural elements provides balanced strength and manageable mass.

Which tablet sizes will fit securely within the adapter?


It accepts tablets with display sizes from 7.9in up to 12.5in, accommodating a wide range of portable devices.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。