Extech PRC20 Thermocouple Calibrator
- RS庫存編號:
- 288-0384
- 製造零件編號:
- PRC20
- 製造商:
- Extech
小計(1 件)*
HK$5,323.90
訂單超過 HK$250.00 免費送貨
有庫存
- 16 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,323.90 |
* 參考價格
- RS庫存編號:
- 288-0384
- 製造零件編號:
- PRC20
- 製造商:
- Extech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Extech | |
| Product Type | Thermocouple Calibrator | |
| Battery Type | 1.5V AA Alkaline | |
| Resolution | 0.1 ° | |
| Calibrator Type | Thermocouple Calibrator | |
| Accuracy | 0.05 % | |
| Temperature Scale | Centigrade, Fahrenheit | |
| Power Source | 1.5 V Battery, Adapter | |
| Maximum Thermocouple Temperature | 1750°C | |
| Minimum Thermocouple Temperature | -120°C | |
| Height | 1.7mm | |
| Standards/Approvals | No | |
| Weight | 8g | |
| Width | 3.2mm | |
| Length | 159mm | |
| Plug Type | AC Adapter | |
| 選取全部 | ||
|---|---|---|
品牌 Extech | ||
Product Type Thermocouple Calibrator | ||
Battery Type 1.5V AA Alkaline | ||
Resolution 0.1 ° | ||
Calibrator Type Thermocouple Calibrator | ||
Accuracy 0.05 % | ||
Temperature Scale Centigrade, Fahrenheit | ||
Power Source 1.5 V Battery, Adapter | ||
Maximum Thermocouple Temperature 1750°C | ||
Minimum Thermocouple Temperature -120°C | ||
Height 1.7mm | ||
Standards/Approvals No | ||
Weight 8g | ||
Width 3.2mm | ||
Length 159mm | ||
Plug Type AC Adapter | ||
- COO (Country of Origin):
- TW
The FLIR is a compact and user friendly thermocouple calibrator suitable for various applications. With high accuracy calibration function, it simulates precision thermocouple outputs for calibrating thermometers, transmitters, controllers, or recorders. The complete kit includes calibration cables, universal adaptor, batteries, and a hard carrying case for convenience.
Palm sized double molded housing with large backlit LCD for clear visibility and ease of use
User adjustable calibration presets for flexibility in various testing and calibration scenarios
Large battery bank for extended work cycle
Supports multiple thermocouple types (J, K, T, E, C, R, S, and N) with a wide temperature range for versatility
Displays output in terms of millivolts or temperature based on thermocouple tables
相关链接
- Extech 412355A Current & Voltage Calibrator, Max Voltage 20V 24 mA
- Extech PRC15 Current & Voltage Calibrator, Max Voltage 19.99V 50 mA
- Extech PRC10 Current & Voltage Calibrator, Max Voltage 20V 24 mA
- Extech PRC30 Multi-Function Calibrator 20V 44 mm 159 mm 80mm
- Extech 407790A Sound Level Calibrator 130 dB Output, 0.52 in Microphone
- Extech 407766 Sound Level Calibrator 114 dB Output, 0.5 in Microphone
- Extech TM500 Thermocouple Temperature Data Logger 12 Channel
- RS PRO Temperature Calibrator