Extech PRC30 Multi-Function Calibrator, 50 mA, 20V 44 mm 159 mm 80mm
- RS庫存編號:
- 287-3829
- 製造零件編號:
- PRC30
- 製造商:
- Extech
小計(1 件)*
HK$5,846.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,846.80 |
* 參考價格
- RS庫存編號:
- 287-3829
- 製造零件編號:
- PRC30
- 製造商:
- Extech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Extech | |
| Maximum Voltage Measurement | 20V | |
| Product Type | Multi-Function Calibrator | |
| Accuracy | ±0.01 % | |
| Maximum Current Measurement | 50mA | |
| Battery Type | AA | |
| Power Source | Battery | |
| Minimum Operating Temperature | -120°C | |
| Maximum Operating Temperature | 1370°C | |
| Standards/Approvals | CE | |
| Height | 44mm | |
| Weight | 236g | |
| Hazardous Area Certification | No | |
| Length | 159mm | |
| Width | 80mm | |
| Model Number | PRC30 | |
| Plug Type | Universal | |
| 選取全部 | ||
|---|---|---|
品牌 Extech | ||
Maximum Voltage Measurement 20V | ||
Product Type Multi-Function Calibrator | ||
Accuracy ±0.01 % | ||
Maximum Current Measurement 50mA | ||
Battery Type AA | ||
Power Source Battery | ||
Minimum Operating Temperature -120°C | ||
Maximum Operating Temperature 1370°C | ||
Standards/Approvals CE | ||
Height 44mm | ||
Weight 236g | ||
Hazardous Area Certification No | ||
Length 159mm | ||
Width 80mm | ||
Model Number PRC30 | ||
Plug Type Universal | ||
- COO (Country of Origin):
- TW
The FLIR Multifunction Process Calibrator for Lab and Field Calibration and Verification Operations of Sensors, Thermocouple Probes, Controllers, Panel meters & Testing tools. It has Palm-sized double moulded housing and large dot-matrix backlit LCD. It has High accuracy calibration function simulates precision thermocouple outputs for use in calibrating thermometers, transmitters, controllers or recorders.
Standard banana I/O ports
Large battery bank for extended work cycle
External power adapter for continuous work cycle
相关链接
- Keysight Technologies N9311X Multi-Function Calibrator
- Extech 412355A Current & Voltage Calibrator, Max Voltage 20V 24 mA
- Extech PRC10 Current & Voltage Calibrator, Max Voltage 20V 24 mA
- Time Electronics 1006 Multi-Function Calibrator
- Time Electronics 1021 Multi-Function Calibrator
- Druck DI620G-B Multi-Function Calibrator 24V
- Druck Genii Multi-Function Calibrator 30V 42 mm 183 mm 114mm
- Extech PRC20 Thermocouple Calibrator