Jumo JUMO diraVIEW DIN Rail, Panel Digital Indicator, 2 Output 0 to 20 mA, Relay NO Contact, Logic Output 0/14 V,
- RS庫存編號:
- 185-7727
- Distrelec 貨號:
- 302-44-806
- 製造零件編號:
- 701513/8-0300-23/000
- 製造商:
- Jumo
小計(1 件)*
HK$3,932.80
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,932.80 |
* 參考價格
- RS庫存編號:
- 185-7727
- Distrelec 貨號:
- 302-44-806
- 製造零件編號:
- 701513/8-0300-23/000
- 製造商:
- Jumo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Jumo | |
| Output Type | 0 to 20 mA, Relay NO Contact, Logic Output 0/14 V, Photomos Relay, Analogue (0 to 10 V) | |
| Product Type | Digital Indicator | |
| Number of Outputs | 2 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Supply Voltage | 240V | |
| Digital Comms | RS485 Modbus RTU Slave | |
| Display Type | Segment, LCD | |
| Width | 48mm | |
| Standards/Approvals | cRUus | |
| IP Rating | IP20, IP65 | |
| Input Type | Current, Potentiometer, Voltage, Analogue, Digital Input, Thermocouple | |
| Mount Type | DIN Rail, Panel | |
| Series | JUMO diraVIEW | |
| 選取全部 | ||
|---|---|---|
品牌 Jumo | ||
Output Type 0 to 20 mA, Relay NO Contact, Logic Output 0/14 V, Photomos Relay, Analogue (0 to 10 V) | ||
Product Type Digital Indicator | ||
Number of Outputs 2 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Supply Voltage 240V | ||
Digital Comms RS485 Modbus RTU Slave | ||
Display Type Segment, LCD | ||
Width 48mm | ||
Standards/Approvals cRUus | ||
IP Rating IP20, IP65 | ||
Input Type Current, Potentiometer, Voltage, Analogue, Digital Input, Thermocouple | ||
Mount Type DIN Rail, Panel | ||
Series JUMO diraVIEW | ||
- COO (Country of Origin):
- DE
Min/max value memory and display
Hold function
Taring function for weighing applications
Customer-specific linearization (40 value pairs or polynomial)
Timer function
4 limit value monitoring functions
Individual user level
Separate application using structured text (ST code, optional)
Math and logic function (optional)
Fast wiring through PUSH IN technology
Analog output (optional)
RS485 interface (optional)
Additional analog and digital inputs via RS485 interface
Application
Display of temperatures, pressures, and other process variables
相关链接
- Jumo diraVIEW Panel Digital Indicator 1 Input Relay 240V
- Jumo diraVIEW Digital Indicator 240V ac
- Jumo diraVIEW DIN Rail, Panel Digital Indicator 1 Input 240V
- Jumo diraVIEW Panel Digital Indicator 1 Input 30V
- Jumo JUMO dTRON 300 Panel PID Temperature Controller Relay 240V ac On-Off
- Jumo diraVIEW DIN Rail, Panel Digital Indicator 1 Input Relay 240V
- Jumo diraVIEW Panel, DIN Rail Digital Indicator 1 Input Relay 240V
- Jumo JUMO dTRON 300 Panel PID Temperature Controller 2 Input, 4 Output Logic/SSR 240V ac On-Off