Jumo diraVIEW Digital Indicator 240V ac
- RS庫存編號:
- 185-7730
- 製造零件編號:
- 701514/8-0300-23/000
- 製造商:
- Jumo
小計(1 件)*
HK$4,124.79
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,124.79 |
* 參考價格
- RS庫存編號:
- 185-7730
- 製造零件編號:
- 701514/8-0300-23/000
- 製造商:
- Jumo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Jumo | |
| Product Type | Digital Indicator | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Spring Cage Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Display Type | Segment, LCD | |
| Standards/Approvals | cRUus | |
| Series | diraVIEW | |
| 選取全部 | ||
|---|---|---|
品牌 Jumo | ||
Product Type Digital Indicator | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Spring Cage Terminal | ||
Maximum Supply Voltage 240V ac | ||
Display Type Segment, LCD | ||
Standards/Approvals cRUus | ||
Series diraVIEW | ||
- COO (Country of Origin):
- DE
Min/max value memory and display
Hold function
Taring function for weighing applications
Customer-specific linearization (40 value pairs or polynomial)
Timer function
4 limit value monitoring functions
Individual user level
Separate application using structured text (ST code, optional)
Math and logic function (optional)
Fast wiring through PUSH IN technology
Analog output (optional)
RS485 interface (optional)
Additional analog and digital inputs via RS485 interface
Application
Display of temperatures, pressures, and other process variables
相关链接
- Jumo diraVIEW DIN Rail, Panel Digital Indicator 1 Input Relay 240V
- Jumo diraVIEW DIN Rail, Panel Digital Indicator 1 Input 240V
- Jumo diraVIEW Panel, DIN Rail Digital Indicator 1 Input Relay 240V
- Jumo diraVIEW Panel Digital Indicator 1 Input Relay 240V
- Jumo diraVIEW Panel Digital Indicator 1 Input 30V
- Jumo JUMO diraVIEW DIN Rail 2 Output 0 to 20 mA Logic Output 0/14 V,
- Jumo JUMO diraTRON Panel Mount PID Temperature Controller 3 Input, 3 Output 2 Relay 240V ac PID Controller
- Jumo JUMO diraTRON Panel Mount PID Temperature Controller 2 Input, 1 Output 1 Relay 240V ac PID Controller