RS PRO Panel Mount On-Off Temperature Controller, 2 Output Relay 30V dc On-Off
- RS庫存編號:
- 198-1173
- 製造商:
- RS PRO
享受批量購買折扣
額外添加5件可節省HK$1,441.00
查看批量定價選項小計(1 件)*
HK$1,628.10
訂單超過 HK$250.00 免費送貨
有庫存
- 24 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$1,628.10 | - |
| 5 + | HK$1,339.90 | HK$1,441.00 |
* 參考價格
- RS庫存編號:
- 198-1173
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Output Type | Relay | |
| Product Type | On-Off Temperature Controller | |
| Number of Outputs | 2 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 30V dc | |
| Maximum Voltage | 250V | |
| Standards/Approvals | ITS90, IEC751, IEC584.1 | |
| Width | 48mm | |
| IP Rating | IP65, IP20 | |
| Input Type | K Type Thermocouple | |
| Series | RS PRO | |
| Mount Type | Panel Mount | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Output Type Relay | ||
Product Type On-Off Temperature Controller | ||
Number of Outputs 2 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off | ||
Maximum Supply Voltage 30V dc | ||
Maximum Voltage 250V | ||
Standards/Approvals ITS90, IEC751, IEC584.1 | ||
Width 48mm | ||
IP Rating IP65, IP20 | ||
Input Type K Type Thermocouple | ||
Series RS PRO | ||
Mount Type Panel Mount | ||
- COO (Country of Origin):
- TR
RS PRO Digital On/Off Temperature Controller 10-30V dc
RS PRO digital On/Off temperature controllers are ideal temperature control solutions for applications that require temperatures to be maintained. The compact device can be easily installed to a DIN rail, providing a high quality and reliable temperature control system that is easy to use. The RS PRO temperature controller features heating and cooling functions, offering versatility suitable for a range of applications. The adjustable temperature offset and on/off feature of the temperature controller ensures the device will switch on or off automatically to reach the setpoint temperature or prevent it from exceeding.
Features and Benefits
Applications
On/Off temperature controllers are designed to control and maintain temperatures in appliances by turning on or off, depending on the users required pre-set temperature. If the temperature drops below the setpoint, the controller will turn on and increase the temperature until it is met. Once the desired temperature is reached, the device output switches off automatically. Temperature controllers are perfect for applications that require temperature control solutions, especially those whereby the temperature increases slowly, and are commonly used in areas such as:
FAQs
Why use an On/Off Temperature Controller?
Used for monitoring purposes in heating environments, on-off temperature controllers prevent rapid increases in temperature that could cause damage. These controllers are often used where there isn't a need for precision temperature control, but where a system is unable to handle continuous interruptions. A typical example of an on-off controller is a thermostat in a system, if the temperature drops below the pre-set level the system is switched on. They can protect against a system over-heating or over-cooling and have an 'on' 'off' option with no middle state.
Does this display Celsius or Fahrenheit?
This temperature controller displays temperatures in Celsius.
Can it be password protected?
Yes this controller features password protection.
Can this control heating and cooling?
The RS PRO temperature controller is suitable for heating and cooling control.
相关链接
- RS PRO Panel Mount PID Temperature Controller 1 Input Relay 30V On-Off, PID Controller
- RS PRO Panel Mount On-Off Temperature Controller, 2 Output Relay 240V ac On-Off
- RS PRO Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 240V On-Off
- RS PRO Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 230V On-Off
- RS PRO Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 24V On-Off
- Sifam Tinsley RE11 Panel Mount On-Off Temperature Controller 2 Input SSR 85V PID Controller, On-Off
- Emko ECOLITE Panel Mount Temperature Controller 1 Input SSR 30V dc On-Off
- West Instruments N2300 Panel PID Temperature Controller 6 Input SSR 30V dc On-Off