Jumo JUMO dTRON 308 Surface Controller 3 Input, 4 Output Relay 240V
- RS庫存編號:
- 241-5063
- 製造零件編號:
- 703042/181-120-23/000
- 製造商:
- Jumo
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 241-5063
- 製造零件編號:
- 703042/181-120-23/000
- 製造商:
- Jumo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Jumo | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 3 | |
| Number of Outputs | 4 | |
| Maximum Current | 25mA | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -30°C | |
| Terminal Type | PVC Cable | |
| Maximum Supply Voltage | 240V | |
| Standards/Approvals | IEC 68-2-6, IEC 68-2-27, EN 61326, EN 61010-1, EN 60529, DIN EN ISO 228-1, DIN EN 837, DIN 60770, DIN 3852-11, DIN 3851-11, DIN 32676, DIN 16086, DIN 11851 | |
| IP Rating | IP67 | |
| Mount Type | Surface | |
| Series | JUMO dTRON 308 | |
| Panel Depth | 90mm | |
| 選取全部 | ||
|---|---|---|
品牌 Jumo | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 3 | ||
Number of Outputs 4 | ||
Maximum Current 25mA | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -30°C | ||
Terminal Type PVC Cable | ||
Maximum Supply Voltage 240V | ||
Standards/Approvals IEC 68-2-6, IEC 68-2-27, EN 61326, EN 61010-1, EN 60529, DIN EN ISO 228-1, DIN EN 837, DIN 60770, DIN 3852-11, DIN 3851-11, DIN 32676, DIN 16086, DIN 11851 | ||
IP Rating IP67 | ||
Mount Type Surface | ||
Series JUMO dTRON 308 | ||
Panel Depth 90mm | ||
不相容
The JUMO dTRON 308 series is used for 2 wire transmitter and used 17V of supply voltage. It used 5 A of current rating with 230 V ac resistive load. It has 2 analog output and used RS422/485 interfac.
Two timers two self-optimization procedures fast
User-friendly configuration through the setup program with program editor
相关链接
- Jumo JUMO dTRON 300 Panel PID Temperature Controller Relay 240V ac On-Off
- Jumo JUMO dTRON 300 Panel PID Temperature Controller 2 Input, 5 Output Analogue 240V ac On-Off
- Jumo JUMO dTRON 304 Surface Mount Controller 3 Input, 4 Output Relay 240V
- Jumo JUMO dTRON 300 Panel PID Temperature Controller 2 Input, 4 Output Logic/SSR 240V ac On-Off
- Jumo dTRON Panel PID Temperature Controller 1 Input, 4 Output Logic/SSR 240V ac On-Off
- Jumo Temperature Control Accessory for use with Compact Controller JUMO dTRON 703043, JUMO dTRON
- Jumo di 308 Panel Digital Indicator 6 Input, 4 Output Logic/SSR 240V ac/dc On-Off
- Jumo 202560 Surface Mount Controller, 2 Output Analogue 240V ac Controller