Jumo JUMO dTRON 304 Surface Mount Controller 3 Input, 4 Output Relay 240V
- RS庫存編號:
- 241-5065
- Distrelec 貨號:
- 303-99-516
- 製造零件編號:
- 703044/181-200-23/000
- 製造商:
- Jumo
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 241-5065
- Distrelec 貨號:
- 303-99-516
- 製造零件編號:
- 703044/181-200-23/000
- 製造商:
- Jumo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Jumo | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 3 | |
| Number of Outputs | 4 | |
| Maximum Current | 25mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V | |
| Display Type | LCD | |
| IP Rating | IP65 | |
| Standards/Approvals | DIN 16 086 and DIN IEC 770/5.3 | |
| Series | JUMO dTRON 304 | |
| Mount Type | Surface Mount | |
| Panel Depth | 90mm | |
| 選取全部 | ||
|---|---|---|
品牌 Jumo | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 3 | ||
Number of Outputs 4 | ||
Maximum Current 25mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V | ||
Display Type LCD | ||
IP Rating IP65 | ||
Standards/Approvals DIN 16 086 and DIN IEC 770/5.3 | ||
Series JUMO dTRON 304 | ||
Mount Type Surface Mount | ||
Panel Depth 90mm | ||
不相容
The JUMO dTRON 304 series of controllers includes four freely programmable devices in different DIN formats for controlling temperature, pressure and other process variables as a temperature controller according to en 14597 the devices are used in heat-generating plants to control the temperature of liquids or gases the high-contrast, multicolour LC display for process value, set point and operator prompting contains two four-digit 7-segment displays, two single-character 16-segment displays, display of the active set points, six switch position indicators, and displays for the dimensional unit, ramp function and manual operation.
Up to two programmable analog inputs
four programmable set points
two parameter sets Program function with 8 segments or ramp function
math and logic module
4 limit comparators two timers two self-optimization procedures
相关链接
- Jumo dTRON Panel PID Temperature Controller 1 Input, 4 Output Logic/SSR 240V ac On-Off
- Jumo JUMO dTRON 308 Surface Controller 3 Input, 4 Output Relay 240V
- Jumo JUMO dTRON 300 Panel PID Temperature Controller Relay 240V ac On-Off
- Jumo JUMO dTRON 300 Panel PID Temperature Controller 2 Input, 4 Output Logic/SSR 240V ac On-Off
- Jumo JUMO dTRON 300 Panel PID Temperature Controller 2 Input, 5 Output Analogue 240V ac On-Off
- Jumo Temperature Control Accessory for use with Compact Controller JUMO dTRON 703043, JUMO dTRON
- Jumo 202560 Surface Mount Controller, 2 Output Analogue 240V ac Controller
- Jumo dTRON 316 PID Temperature Controller, 3 Output 3 Relay 230V ac On-Off