West Instruments Rapid RS485 Card Relay 264V Temperature Control
- RS庫存編號:
- 455-0335
- 製造零件編號:
- PA1-W06
- 製造商:
- West Instruments
小計(1 件)*
HK$862.40
訂單超過 HK$250.00 免費送貨
有庫存
- 19 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$862.40 |
* 參考價格
- RS庫存編號:
- 455-0335
- 製造零件編號:
- PA1-W06
- 製造商:
- West Instruments
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | West Instruments | |
| Product Type | RS485 Card | |
| Output Type | Relay | |
| Maximum Current | 20mA | |
| Control Type | Temperature Control | |
| Maximum Supply Voltage | 264V | |
| Digital Comms | RS485 | |
| Maximum Voltage | 10V | |
| Standards/Approvals | No | |
| Series | Rapid | |
| 選取全部 | ||
|---|---|---|
品牌 West Instruments | ||
Product Type RS485 Card | ||
Output Type Relay | ||
Maximum Current 20mA | ||
Control Type Temperature Control | ||
Maximum Supply Voltage 264V | ||
Digital Comms RS485 | ||
Maximum Voltage 10V | ||
Standards/Approvals No | ||
Series Rapid | ||
豁免
- COO (Country of Origin):
- GB
West RS232/RS485 Communication Cards
These RS232/RS485 communications boards can be used to extend the digital output functionality of the West P Series range of temperature and process controllers.
West Temperature Controller Accessories
相关链接
- West Instruments P Input Card Temperature Control
- West Instruments Plus Input Card Solid State Relay Temperature Control
- West Instruments Temperature Control Module for use with 0735A Series, N6400 Series
- West Instruments P8100 DIN Rail PID Temperature Controller, 1 Output Linear 264V ac On-Off
- West Instruments Output Module for use with P8170 Series
- West Instruments P4100 DIN Rail PID Temperature Controller 5 Input, 1 Output Linear 264V ac On-Off
- West Instruments P4100 DIN Rail PID Temperature Controller 5 Input, 1 Output Relay 264V ac On-Off
- West Instruments P6100 DIN Rail PID Temperature Controller 5 Input, 1 Output Linear 264V ac/dc On-Off