West Instruments Plus Input Card Solid State Relay Temperature Control
- RS庫存編號:
- 612-5600
- 製造零件編號:
- PB1-W0R
- 製造商:
- West Instruments
小計(1 件)*
HK$1,408.20
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,408.20 |
* 參考價格
- RS庫存編號:
- 612-5600
- 製造零件編號:
- PB1-W0R
- 製造商:
- West Instruments
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | West Instruments | |
| Product Type | Input Card | |
| Output Type | Solid State Relay | |
| Control Type | Temperature Control | |
| Digital Comms | RS485 | |
| Standards/Approvals | RoHS | |
| Input Type | Digital | |
| Series | Plus | |
| 選取全部 | ||
|---|---|---|
品牌 West Instruments | ||
Product Type Input Card | ||
Output Type Solid State Relay | ||
Control Type Temperature Control | ||
Digital Comms RS485 | ||
Standards/Approvals RoHS | ||
Input Type Digital | ||
Series Plus | ||
- COO (Country of Origin):
- GB
West Input & Output Option Module Plus Series
These boards are compatible with West Plus series controls and indicators. The Plus series instruments model numbers start with a P. These boards can be used to change or add functionality. They are easily installed with the Plus series plug & play functionality. Some boards require some configuration changes. Installation instructions are included in the Plus series manual.
West Temperature Controller Accessories
Note
These boards cannot be used with the older N series controls.
相关链接
- West Instruments P Input Card Temperature Control
- West Instruments Rapid RS485 Card Relay 264V Temperature Control
- West Instruments P6100 Temperature Control Module, 3 Output Relay 240V PID Controller
- West Instruments P6700 PID Temperature Controller 1 Input, 3 Output Relay 240V ac
- West Instruments Temperature Control Module for use with 6010 Series
- West Instruments P6100 Temperature Control Module 3 Input, 3 Output Relay 48V PID Controller
- West Instruments P6100 Temperature Control Module PID Controller
- West Instruments Windows 98 Temperature Control Software for use with P6100