West Instruments P6100 Temperature Control Module 3 Input, 3 Output Relay 48V PID Controller
- RS庫存編號:
- 328-798
- 製造零件編號:
- P6100-1110020
- 製造商:
- West Instruments
小計(1 件)*
HK$4,857.68
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,857.68 |
* 參考價格
- RS庫存編號:
- 328-798
- 製造零件編號:
- P6100-1110020
- 製造商:
- West Instruments
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | West Instruments | |
| Output Type | Relay | |
| Product Type | Temperature Control Module | |
| Number of Inputs | 3 | |
| Number of Outputs | 3 | |
| Control Type | PID Controller | |
| Maximum Supply Voltage | 48V | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, RoHS, UL | |
| Series | P6100 | |
| 選取全部 | ||
|---|---|---|
品牌 West Instruments | ||
Output Type Relay | ||
Product Type Temperature Control Module | ||
Number of Inputs 3 | ||
Number of Outputs 3 | ||
Control Type PID Controller | ||
Maximum Supply Voltage 48V | ||
IP Rating IP66 | ||
Standards/Approvals CE, RoHS, UL | ||
Series P6100 | ||
- COO (Country of Origin):
- GB
The West Instruments Temperature And Process Controller offers versatile control types, including Full PID with Pre-tune, Self-tune, manual tuning, or On-Off control. It supports heat only or heat and cool applications. The controller features Auto/Manual selection, which can be chosen from the front panel or via digital input, with bumpless transfer for smooth operation. It provides up to 3 output configurations, which can be used for control, alarm, 24VDC transmitter power supply, or retransmission of process values or setpoints. The controller offers high accuracy of ±0.1% of the input range and ±1 LSD, with T/C CJC accuracy better than 1°C.
Jumperless configuration
Auto detected hardware
Process and loop alarms
Modbus and ASCII protocol
IP66 rated for front panel protection
CE and UL recognised
相关链接
- West Instruments P6100 Temperature Control Module PID Controller
- West Instruments P6100 Temperature Control Module On-Off
- West Instruments P6100 Temperature Control Module 1 Input PID Controller
- West Instruments P6100 Temperature Control Module 3 Input On-Off
- West Instruments P6100 Temperature Control Module, 3 Output Relay 240V PID Controller
- West Instruments P6100 Panel 1 Output SSR 48V ac/dc On-Off
- West Instruments P6100 Temperature Control Module PID Controller
- West Instruments P6100 Panel Mount PID Temperature Controller 1 Input, 3 Output Relay 48V ac/dc On-Off