West Instruments P6100 Temperature Control Module, 3 Output Relay 240V PID Controller

小計(1 件)*

HK$4,294.98

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,294.98

* 參考價格

RS庫存編號:
328-796
製造零件編號:
P6100-1110000
製造商:
West Instruments
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

West Instruments

Product Type

Temperature Control Module

Output Type

Relay

Number of Outputs

3

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Control Type

PID Controller

Maximum Supply Voltage

240V

Digital Comms

RS485

Display Type

LED

Maximum Voltage

280Vrms

Standards/Approvals

UL & ULC, CE, RoHS

Width

48mm

IP Rating

IP66

Input Type

Thermocouple

Series

P6100

Panel Depth

10mm

COO (Country of Origin):
GB
The West Instruments Temperature And Process Controller offers versatile control types, including Full PID with Pre-tune, Self-tune, manual tuning, or On-Off control. It supports heat only or heat and cool applications. The controller features Auto/Manual selection, which can be chosen from the front panel or via digital input, with bumpless transfer for smooth operation. It provides up to 3 output configurations, which can be used for control, alarm, 24VDC transmitter power supply, or retransmission of process values or setpoints. The controller offers high accuracy of ±0.1% of the input range and ±1 LSD, with T/C CJC accuracy better than 1°C.

Jumperless configuration

Auto detected hardware

Process and loop alarms

Modbus and ASCII protocol

IP66 rated for front panel protection

CE and UL recognised

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。