Kubler CODIX 533 DIN Rail, Panel On-Off Temperature Controller 30V dc On-Off
- RS庫存編號:
- 841-7989
- Distrelec 貨號:
- 176-91-413
- 製造零件編號:
- 6.533.012.300
- 製造商:
- Kubler
小計(1 件)*
HK$2,091.30
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,091.30 |
* 參考價格
- RS庫存編號:
- 841-7989
- Distrelec 貨號:
- 176-91-413
- 製造零件編號:
- 6.533.012.300
- 製造商:
- Kubler
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kubler | |
| Product Type | On-Off Temperature Controller | |
| Maximum Current | 24mA | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 30V dc | |
| Display Type | LED | |
| Maximum Voltage | 30V dc | |
| Length | 48mm | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Width | 24mm | |
| Mount Type | DIN Rail, Panel | |
| Series | CODIX 533 | |
| Input Type | K Type Thermocouple | |
| Panel Depth | 59mm | |
| 選取全部 | ||
|---|---|---|
品牌 Kubler | ||
Product Type On-Off Temperature Controller | ||
Maximum Current 24mA | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 30V dc | ||
Display Type LED | ||
Maximum Voltage 30V dc | ||
Length 48mm | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
Width 24mm | ||
Mount Type DIN Rail, Panel | ||
Series CODIX 533 | ||
Input Type K Type Thermocouple | ||
Panel Depth 59mm | ||
- COO (Country of Origin):
- DE
Codix 533 - Setpoint Adjuster
4-Digit display, 7-segment LED, 8 mm high
Simple programming via 2 keys on the front
Digital setting- no additional DIP switches or potentiometers
Manual operation or programmable
3 Operating modes can be programmed; manual direct input operation, manual ramp operation and automatic ramp operation.
The codix 533 setpoint adjuster is an easy-to-use micro-processor-controlled device outputting current and voltage values. It has the function of a digital timer with analogue output and the display can be freely programmed with no requirement of conversion for the specified output value.
The setpoint adjuster is ideal for simulation runs without the need for expensive, time-consuming running-in of processes. It is user-friendly and simpler to run processes with, than a PLC or other process controller.
Kubler Controller
相关链接
- Kubler CODIX 532 Front Panel Mount On-Off Temperature Controller 1 Input 30V dc On-Off
- Kubler CODIX 564 Panel On-Off Temperature Controller 2 Input, 2 Output Relay 240V ac On-Off
- Kubler CODIX 564 Panel On-Off Temperature Controller 2 Input, 2 Output Relay 240V dc
- Kubler CODIX 564 DIN Rail 2 Output Relay 240V dc
- Kubler CODIX 531 Front Panel Mount Temperature Indicator 30V dc
- Carel IR33+ Panel On-Off Temperature Controller 2 Input 230V ac On-Off Temperature Controller
- RS PRO Panel Mount On-Off Temperature Controller, 2 Output Relay 30V dc On-Off
- Eliwell DR 985 DIN Rail On-Off Temperature Controller 230V ac On-Off Temperature Controller