Amphenol Advanced Sensors T9602 Series, Analogue, Digital Output Temperature & Humidity Sensor, Cable, I2C, ±2 %, 4-Pin
- RS庫存編號:
- 257-9567
- 製造零件編號:
- T9602-3-D-1
- 製造商:
- Amphenol Advanced Sensors
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 袋,共 100 件)*
HK$42,807.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* |
|---|---|---|
| 100 - 100 | HK$428.073 | HK$42,807.30 |
| 200 + | HK$419.51 | HK$41,951.00 |
* 參考價格
- RS庫存編號:
- 257-9567
- 製造零件編號:
- T9602-3-D-1
- 製造商:
- Amphenol Advanced Sensors
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Amphenol Advanced Sensors | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Analogue, Digital | |
| Sub Type | Sensor | |
| Interface Type | I2C | |
| Accuracy | ±2 % | |
| Mount Type | Cable | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Package Type | OEM | |
| RH Range | 0 to 95 % | |
| Standards/Approvals | Cable UL VW-1 Certified, Halogen Free Design, REACH, IP67 Certified, RoHS | |
| Series | T9602 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Amphenol Advanced Sensors | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Analogue, Digital | ||
Sub Type Sensor | ||
Interface Type I2C | ||
Accuracy ±2 % | ||
Mount Type Cable | ||
Pin Count 4 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Package Type OEM | ||
RH Range 0 to 95 % | ||
Standards/Approvals Cable UL VW-1 Certified, Halogen Free Design, REACH, IP67 Certified, RoHS | ||
Series T9602 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
The Amphenol Advanced Sensors telaire T9602 IP67 harsh environment humidity & temperature sensor is a fully-calibrated and temperature-compensated combined humidity and temperature sensor supplied in a water-resistant IP67 package, making it the most advanced and cost-effective sensing solution for virtually any type of harsh environment application, telaire T9602 provides linearized output signals in one of two interfaces digital output or pulse density modulated output convertible to an analogue signal to meet a wider range of customer requirements.
Fully-calibrated and temperature-compensated
IP67 certified water resistant
Digital output or pulse density modulated output converted to analogue
Available in multiple flexible cable lengths
Precise and accurate±2% RH, ±0.5°C, 14 bit resolution
Low current consumption
Reliable in harsh environments.
Flexible mounting options
相关链接
- Amphenol Advanced Sensors T9602 Series Digital Output Temperature & Humidity Sensor I2C 4-Pin
- Amphenol Advanced Sensors T9602 Series Grommet ±2 %, 4-Pin
- Amphenol Advanced Sensors ChipCap 2 Series Analogue Output Temperature & Humidity Sensor I2C,
- Amphenol Advanced Sensors ChipCap 2 Series Digital Output Temperature & Humidity Sensor I2C,
- Amphenol Advanced Sensors T9602 Series Grommet ±2 %, 4-Pin
- Amphenol Advanced Sensors CC2A33 Series Surface Mount ±3 %, 8-Pin
- Amphenol Advanced Sensors CC2A35 Series Surface Mount ±3 %, 8-Pin
- Amphenol Advanced Sensors CC2D33 Series Surface Mount ±3 %, 8-Pin