Jumo 909712 Temperature Transmitter, 500 °C, 0 °C

小計(1 件)*

HK$3,527.30

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,527.30

* 參考價格

RS庫存編號:
279-780
製造零件編號:
909712/20-848-25-250-000-26/000
製造商:
Jumo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Jumo

Product Type

Temperature Transmitter

Diameter

25mm

Minimum Temperature Input

0°C

Maximum Temperature Input

400°C

Series

909712

Minimum Operating Temperature

0°C

Maximum Operating Temperature

500°C

Hazardous Area Certification

No

Standards/Approvals

DIN 43763, acceptance certificate 3.1, DIN 16179

COO (Country of Origin):
DE
The Jumo Tapered weld-in pocket is used for the installation of thermocouples and resistance thermometers, if, for example, sensor replacement without system emptying and/or pressure resistance is required. The protective sleeve with internal thread G 1/2 (DIN 16179 Form S) is designed for temperatures from 0 to 400 °C. The outer diameter of the protection tube is 25 mm and is stepped down to 17 mm.

Inside diameter and fitting length are 11 x 250 mm

The dimensions given refer to the thermometers

Stainless steel 1.4571 is used as protection tube material

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。