Endress+Hauser TMT36 Temperature Transmitter RTD Input 30V, 85 °C
- RS庫存編號:
- 328-833
- 製造零件編號:
- TMT36-AAA1A1AAA1
- 製造商:
- Endress+Hauser
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$1,107.70
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,107.70 |
* 參考價格
- RS庫存編號:
- 328-833
- 製造零件編號:
- TMT36-AAA1A1AAA1
- 製造商:
- Endress+Hauser
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Endress+Hauser | |
| Product Type | Temperature Transmitter | |
| Input Type | RTD | |
| Output Type | IO-Link | |
| Series | TMT36 | |
| Maximum Supply Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE mark | |
| 選取全部 | ||
|---|---|---|
品牌 Endress+Hauser | ||
Product Type Temperature Transmitter | ||
Input Type RTD | ||
Output Type IO-Link | ||
Series TMT36 | ||
Maximum Supply Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE mark | ||
- COO (Country of Origin):
- DE
Endress+Hauser iTEMP TMT36 Temperature transmitter
iTEMP TMT36 IO-Link temperature transmitter for accurate and reliable 1-channel RTD measurements in process industries.
The iTEMP TMT36 is a dependable and enduring single-channel IO-Link temperature head transmitter designed with a form B connection head. Achieving precise temperature measurements for RTD sensors is enhanced through individual transmitter-sensor matching using Callendar van Dusen linearization. With IO-Link capability, the iTEMP TMT36 can be seamlessly integrate into all modular Endress+Hauser thermometers, enabling the digitization of a broader range of applications with specific requirements utilizing IO-Link technology.
Diagnostics information according to NAMUR NE107
Easy and cost effective solution through digital communication via IO Link
Features & Benefits
Optional push-in terminals for fast and tool-free wiring during installation or maintenance can cut wiring time by up to 85%.
Digitize the last mile of your plant with the iTEMP TMT36 IO-Link temperature head transmitter.
相关链接
- Endress+Hauser TMT Temperature Transmitter RTD Input 36V
- Endress+Hauser TMT182B Temperature Transmitter RTD Input 36V, 85 °C
- Endress+Hauser TMT71 Temperature Transmitter RTD Input 36V -40 °C
- Endress+Hauser TMT31 Temperature Transmitter RTD Input 36V -40 °C
- Endress+Hauser TMT31 Temperature Transmitter RTD Input 36V dc -40 °C
- Endress+Hauser TMT72 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser TMT72 Temperature Transmitter RTD 85 °C, -40 °C
- Endress+Hauser TMT31 Temperature Transmitter RTD 85 °C, -40 °C