GEORGIN TIA Temperature Transmitter Universal Input 28V, 60 °C, -40 °C
- RS庫存編號:
- 229-9731
- 製造零件編號:
- TIA2B
- 製造商:
- GEORGIN
小計(1 盒,共 1 件)*
HK$2,247.02
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 |
|---|---|
| 1 + | HK$2,247.02 |
* 參考價格
- RS庫存編號:
- 229-9731
- 製造零件編號:
- TIA2B
- 製造商:
- GEORGIN
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | GEORGIN | |
| Input Type | Universal | |
| Product Type | Temperature Transmitter | |
| Output Type | 4 to 20 mA | |
| Minimum Temperature Input | -20°C | |
| Maximum Temperature Input | 850°C | |
| Series | TIA | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 60079-0, IEC 60079-15, EN60079-26, IEC 60079-0, EN 60079-15, EN 61326, EN 60079-11, IEC 61000-6-2, IEC 60079-26, IEC 60079-11 | |
| Hazardous Area Certification | ATEX | |
| 選取全部 | ||
|---|---|---|
品牌 GEORGIN | ||
Input Type Universal | ||
Product Type Temperature Transmitter | ||
Output Type 4 to 20 mA | ||
Minimum Temperature Input -20°C | ||
Maximum Temperature Input 850°C | ||
Series TIA | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 60079-0, IEC 60079-15, EN60079-26, IEC 60079-0, EN 60079-15, EN 61326, EN 60079-11, IEC 61000-6-2, IEC 60079-26, IEC 60079-11 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- FR
The GEORGIN temperature transmitter also known as temperature converter requires universal input. Its housing is made up of polycarbonate.
IP 20 protection class
Response time < 2 s
DIN rail mounting
ATEX certification
相关链接
- GEORGIN TIA Temperature Transmitter Universal Input 30V -40 °C
- GEORGIN TIA Temperature Transmitter Universal Input 30V -40 °C
- GEORGIN TIXO Temperature Transmitter Universal Input 28V -40 °C
- GEORGIN TIXO Temperature Transmitter PT100 Input 28V -40 °C
- GEORGIN TIXO Temperature Transmitter Universal Input 30V, -40 °C
- GEORGIN TIXO Temperature Transmitter Universal Input 30V -40 °C
- GEORGIN TIXO Temperature Transmitter PT100 Input 30V -40 °C
- Prosensor 970PRO Temperature Transmitter Universal Input 35V dc -40 °C