LKMelectronic LKM Temperature Transmitter Pt100/Pt1000 Input
- RS庫存編號:
- 274-0276
- 製造零件編號:
- LKM113
- 製造商:
- LKMelectronic
小計(1 件)*
HK$638.20
訂單超過 HK$250.00 免費送貨
有庫存
- 35 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$638.20 |
* 參考價格
- RS庫存編號:
- 274-0276
- 製造零件編號:
- LKM113
- 製造商:
- LKMelectronic
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | LKMelectronic | |
| Input Type | Pt100/Pt1000 | |
| Output Type | 4 → 20 mA | |
| Minimum Temperature Input | -100°C | |
| Maximum Temperature Input | 600°C | |
| Series | LKM | |
| 選取全部 | ||
|---|---|---|
品牌 LKMelectronic | ||
Input Type Pt100/Pt1000 | ||
Output Type 4 → 20 mA | ||
Minimum Temperature Input -100°C | ||
Maximum Temperature Input 600°C | ||
Series LKM | ||
- COO (Country of Origin):
- DE
The LKMelectronic digital configurable transmitter for Pt100/Pt1000 with 4 to 20mA current output. Via four DIP switches 12 different measuring ranges can be set. Smaller corrections can be made on site by means of a zero controller. The sensor is connected in 3/2 wire circuit.
Clamp type screw terminals
Operating temperature range -40 to 85 °C
Operating temperature range -40 to 85 °C
相关链接
- LKMelectronic LKM Temperature Transmitter Pt100/Pt1000 Input, 15 → 26 V ac
- LKMelectronic LKM Temperature Transmitter Pt1000 Input
- LKMelectronic LKM Temperature Transmitter Ni100 Pt100 18 → 34 V dc
- LKMelectronic LKM Temperature Transmitter Pt100 Input
- LKMelectronic LKM 103 Temperature Transmitter PT100 Input, 24 V
- LKMelectronic LKM 104 Temperature Transmitter PT100 Input, 24 V
- LKMelectronic LKM Temperature Transmitter Pt1000 Input, 10 → 35 V dc
- LKMelectronic LKM Temperature Transmitter Pt1000 Input, 15 → 26 V ac