LKMelectronic LKM 223 Temperature Transmitter PT100 Input 24V, 85 °C, -40 °C
- RS庫存編號:
- 449-4358
- 製造零件編號:
- LKM 223/2
- 製造商:
- LKMelectronic
小計(1 件)*
HK$788.70
訂單超過 HK$250.00 免費送貨
有庫存
- 48 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$788.70 |
* 參考價格
- RS庫存編號:
- 449-4358
- 製造零件編號:
- LKM 223/2
- 製造商:
- LKMelectronic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | LKMelectronic | |
| Product Type | Temperature Transmitter | |
| Input Type | PT100 | |
| Output Type | 4 to 20 mA | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 200°C | |
| Series | LKM 223 | |
| Depth | 53mm | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN EN 60751EN 50022EN 61326-1:2006EN 61326-2-3:2006 | |
| 選取全部 | ||
|---|---|---|
品牌 LKMelectronic | ||
Product Type Temperature Transmitter | ||
Input Type PT100 | ||
Output Type 4 to 20 mA | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 200°C | ||
Series LKM 223 | ||
Depth 53mm | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN EN 60751EN 50022EN 61326-1:2006EN 61326-2-3:2006 | ||
- COO (Country of Origin):
- DE
LKMelectronic Transducer
The LKMelectronic analogue transducer is designed for Pt 100-temperature sensors. It converts the temperature-sensitive resistance into analogue current output rating ranging between 4mA to 20mA. This transducer can be mounted on customary rail systems. It has been tuned ex-works according to customer requirements. Further fine-tuning can be arranged by span and zero controllers.
Features and Benefits
Highly accurate temperature-linear output signal
Supply voltage is 24V
Screw terminals
polycarbonate housing
35mm DIN rail mounting
Operating temperature ranging between -40°C and 85°C
Applications
Office
College
相关链接
- LKMelectronic LKM 223 Temperature Transmitter PT100 Input 36V -40 °C
- LKMelectronic LKM 223 Temperature Transmitter PT100 Input 36V -25 °C
- LKMelectronic LKM Temperature Transmitter PT100 Input -40 °C
- LKMelectronic LKM Temperature Transmitter PT100 Input -25 °C
- LKMelectronic LKM 224 Temperature Transmitter PT100 Input 35V -40 °C
- LKMelectronic LKM 214 Temperature Transmitter PT100 Input 35V -40 °C
- LKMelectronic LKM 104 Temperature Transmitter PT100 Input 24V -40 °C
- LKMelectronic LKM 103 Temperature Transmitter PT100 Input 35V -40 °C