可享批量折扣
查看批量定價選項小計(1 包,共 100 件)*
HK$222.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 25,500 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 100 - 900 | HK$2.223 | HK$222.30 |
| 1000 - 2900 | HK$2.176 | HK$217.60 |
| 3000 - 7400 | HK$2.11 | HK$211.00 |
| 7500 - 37400 | HK$2.059 | HK$205.90 |
| 37500 + | HK$1.694 | HK$169.40 |
* 參考價格
- RS庫存編號:
- 262-2040
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Terminal Post | |
| Colour | White | |
| Hole Diameter | 1mm | |
| Insulated | Yes | |
| Body Material | Phosphor Bronze | |
| Standards/Approvals | ANSI/ESD S20.20:2014, RoHS, BS EN 61340-5-1:2007 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Terminal Post | ||
Colour White | ||
Hole Diameter 1mm | ||
Insulated Yes | ||
Body Material Phosphor Bronze | ||
Standards/Approvals ANSI/ESD S20.20:2014, RoHS, BS EN 61340-5-1:2007 | ||
- COO (Country of Origin):
- GB
RS PRO 1 mm White Test Terminal
These test terminals are used to fix wires in electronic equipment. Use them in amplifiers and speakers, as well as in measuring and testing equipment in industrial and laboratory settings.
This RS PRO white terminal is suitable for use with printed circuit boards (PCBs) featuring holes of 1 mm diameter. The inbuilt spring action is strong enough to make sure that the legs make solid contact with the interior of the holes, which helps with secure placement before soldering. It also prevents through-hole damage. The white borosilicate glass bead is suitable for high temperatures and the tinned phosphor bronze terminals are easy to solder.
The terminal post complies with RoHS (Restriction of Hazardous Substances) standards as it contains levels of hazardous substances below 0.1%. It also meets European and US ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards.
Features and Benefits
• Body material of phosphor bronze
• Insulated
• White in colour
• Hole diameter of 1 mm
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.