Vero Technologies 1 mm White Terminal Post
- RS庫存編號:
- 487-2534
- 製造零件編號:
- 18-1657
- 製造商:
- Vero Technologies
可享批量折扣
查看批量定價選項小計(1 盒,共 100 件)*
HK$147.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 34,100 件從 2026年11月20日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 100 - 100 | HK$1.472 | HK$147.20 |
| 200 - 200 | HK$1.439 | HK$143.90 |
| 300 + | HK$1.409 | HK$140.90 |
* 參考價格
- RS庫存編號:
- 487-2534
- 製造零件編號:
- 18-1657
- 製造商:
- Vero Technologies
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vero Technologies | |
| Colour | White | |
| Product Type | Terminal Post | |
| Hole Diameter | 1mm | |
| Insulated | Yes | |
| Body Material | Phosphor Bronze | |
| Height Above Panel | 9mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Vero Technologies | ||
Colour White | ||
Product Type Terminal Post | ||
Hole Diameter 1mm | ||
Insulated Yes | ||
Body Material Phosphor Bronze | ||
Height Above Panel 9mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Vero Technologies Double Sided Pin
The Vero Technologies Type 11 double-sided pin is used with plain or copper-clad boards. This pin has the facility for soldering discrete components on one side and wire wrapping is required both sides of the board. It is manufactured from phosphor bronze to BS 2870 PB 102 with a tin finish over copper flash.
Features and Benefits
Hole diameter is 1mm
Height above panel is 9mm
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
相关链接
- Vero Technologies Terminal Post
- Vero Technologies 1.3 mm White Terminal Post
- Vero Technologies 1.02 mm White Terminal Post
- Vero Technologies 1.32 mm Terminal Post
- Vero Technologies 1.32 mm Red Terminal Post
- Vero Technologies 1.02 mm Red Terminal Post
- Vero Technologies 1.02 mm Black Terminal Post
- Vero Technologies 1.32 mm Black Terminal Post