暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
个 (以毎盒:100)
HK$147.20
- RS庫存編號:
- 487-2528
- 製造零件編號:
- 18-0226
- 製造商:
- Vero Technologies
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vero Technologies | |
| Product Type | Terminal Post | |
| 選取全部 | ||
|---|---|---|
品牌 Vero Technologies | ||
Product Type Terminal Post | ||
- COO (Country of Origin):
- GB
Vero Technologies Single Sided Pin
The Vero Technologies Type 10 single-sided pin is used with plain or copper-clad boards. This pin has the facility for soldering discrete components on one side and a wire wrapping on the other. It is manufactured from phosphor bronze to BS 2870 PB 102 with a tin finish over copper flash.
Features and Benefits
Hole diameter is 1mm
Height above panel is 1.65mm
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
相关链接
- Vero Technologies 1 mm White Terminal Post
- Vero Technologies 1.32 mm Terminal Post
- Vero Technologies 1.3 mm White Terminal Post
- Vero Technologies 1.32 mm Red Terminal Post
- Vero Technologies 1.02 mm White Terminal Post
- Vero Technologies 1.02 mm Red Terminal Post
- Vero Technologies 1.02 mm Black Terminal Post
- Vero Technologies 1.32 mm Black Terminal Post