RS PRO, Blue BNC Female to Female Test Box, 2 Connectors

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$528.70

Add to Basket
選擇或輸入數量
有庫存
  • 加上 17 件從 2026年11月23日 起發貨
  • 加上 10 件從 2026年11月30日 起發貨
  • 加上 6 件從 2026年12月31日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$528.70
10 - 49HK$518.00
50 +HK$507.70

* 參考價格

RS庫存編號:
189-0220
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Connector Size

Miniature

Product Type

Test Box

Number of Connectors

2

Connector Type

BNC Female to Female

Colour

Blue

Box Material

Aluminium

Height

22.35mm

Standards/Approvals

No

Length

38.1mm

Width

28.7mm

豁免

COO (Country of Origin):
US

Fluke Test Box, 28.7mm Width, 38.1mm Length - 3751


This test box is a Compact enclosure designed to provide a miniature BNC female-to-female RF connection in laboratory and field test setups. Constructed from die-cast aluminium with a blue enamel finish on the housing and a clear anodised cover, it offers a rugged Interface for 50Ω signal paths and is rated for use across a wide temperature range.

Features and Benefits:


• 500VRMS dielectric rating provides high-voltage handling capacity
• 50Ω nominal impedance preserves RF performance
• Gold-plated centre contacts ensure low-contact resistance
• Tarnish-resistant connector plating reduces maintenance needs
• Solder turret terminals facilitate secure cable terminations

Applications


• Suitable for interconnecting RF test instruments in workshops
• Used with precision signal generators and spectrum analysers
• Ideal for portable measurement rigs requiring Compact adapters
• Can be used for temporary RF link testing during installation

What temperature range can it operate within?


It functions from -55°C to +150°C enabling use in extreme environments.

What materials form the shielded housing and cover?


The shielded housing is die-cast aluminium alloy and the cover is 0.040 in. thick 1100-H14 aluminium.

How are external terminations secured to the enclosure?


Four steel No. 4-40 screws for solder turret terminals provide secure external connections.

What finish protects the external housing against corrosion?


The housing has a baked blue enamel finish over a phosphoric etch, and the cover is clear anodised.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。