RS PRO Spike Test Probe, 2.5 mm Tip, 1kV, 4 mm Socket

享受批量購買折扣

額外添加10件可節省4%

查看批量定價選項

小計(1 件)*

HK$79.00

Add to Basket
選擇或輸入數量
有庫存
  • 321 件準備從其他地點送貨
  • 加上 50 件從 2026年11月23日 起發貨
  • 加上 150 件從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$79.00-
10 - 99HK$75.804%
100 +HK$62.4021%

* 參考價格

RS庫存編號:
191-7882
Distrelec 貨號:
304-04-161
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Voltage

1kV

Product Type

Test Probe

Colour

Red, Black

Probe Tip Type

Spike

Tip Size

2.5 mm

Probe Socket Diameter

4mm

Standards/Approvals

CAT III

RS PRO Test Probe, 1 kV, 2.5 mm Tip Size


These extended spike test probes from RS PRO allow for precision contact from a safe distance. The long insulated spike reduces the risk of shorting against any other conductors. It also allows users to keep their hands away from high voltages or to reach into confined spaces. This pack contains both black and red probes, allowing connection to both 0 V and a test point.

The probes are rated at 1 kV, making them suitable for most applications. The rear of each probe is a standard 4 mm shrouded banana test socket, allowing them to be used with compatible existing test equipment. The shrouded socket design means you can use them with shrouded or unshrouded plugs or plugs with retractable shrouds. For safety, shrouded plugs are recommended when using these probes at high voltages.

Features and Benefits


• Black and red colour

• Tip size of 2.5 mm

• Voltage rating of 1 kV

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。