Moore & Wright Radius & Contour Gauge

小計(1 件)*

HK$431.82

Add to Basket
選擇或輸入數量
暫時缺貨
  • 3 件從 2026年12月18日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$431.82

* 參考價格

RS庫存編號:
326-892
製造零件編號:
206M
製造商:
Moore & Wright
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Moore & Wright

Product Type

Radius & Contour Gauge

Maximum Imperial Measurement

5in

Minimum Imperial Measurement

0.031in

Minimum Metric Measurement

750μm

Maximum Metric Measurement

13mm

Standards/Approvals

No

豁免

COO (Country of Origin):
CN
The Moore & Wright Gauge Ring is a precision tool engineered for accurate radius measurement. These blades are mounted in a steel sleeve for convenient storage and accessibility. Ideal for machinists, toolmakers, and quality control inspectors, this radius gauge ring ensures precise measurements and enhances efficiency in various applications.

Accurately milled steel blades

Designed to check both internal and external radii

Marked with nominal size on each blade

18 piece set

Radius ranges from 0.75 mm to 5 mm

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。