小計(1 件)*
HK$592.37
訂單超過 HK$250.00 免費送貨
暫時缺貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$592.37 |
* 參考價格
- RS庫存編號:
- 326-899
- 製造零件編號:
- 206MA
- 製造商:
- Moore & Wright
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Moore & Wright | |
| Product Type | Radius & Contour Gauge | |
| Maximum Imperial Measurement | 13in | |
| Minimum Imperial Measurement | 0.031in | |
| Maximum Metric Measurement | 13mm | |
| Minimum Metric Measurement | 750μm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Moore & Wright | ||
Product Type Radius & Contour Gauge | ||
Maximum Imperial Measurement 13in | ||
Minimum Imperial Measurement 0.031in | ||
Maximum Metric Measurement 13mm | ||
Minimum Metric Measurement 750μm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
The Moore & Wright Gauge Ring is a precision tool engineered for accurate radius measurement. These blades are mounted in a steel sleeve for convenient storage and accessibility. Ideal for machinists, toolmakers, and quality control inspectors, this radius gauge ring ensures precise measurements and enhances efficiency in various applications.
Accurately milled steel blades
Designed to check both internal and external radii
Marked with nominal size on each blade
16 piece set
Radius ranges from 5.5 mm to 13 mm
相关链接
- Moore & Wright Radius & Contour Gauge
- Moore & Wright, 16 Blades Radius & Contour Gauge
- Moore & Wright, 18 Blades Radius & Contour Gauge
- Moore & Wright, 49 Blades Thread Pitch Gauge
- Moore & Wright, 30 Blades Thread Pitch Gauge
- Moore & Wright MW315-01 Gauge Set
- Moore & Wright Imperial thread type
- Moore & Wright Metric thread type