Recoil Thread Repair Insert, 1/4-28 UNF, Drill Size 6.7 mm
- RS庫存編號:
- 244-8460
- 製造零件編號:
- 24043
- 製造商:
- Recoil
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 244-8460
- 製造零件編號:
- 24043
- 製造商:
- Recoil
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Recoil | |
| Product Type | Thread Repair Insert | |
| Thread | 1/4-28 UNF | |
| Drill Size | 6.7 mm | |
| Thread Length | 9.5mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Recoil | ||
Product Type Thread Repair Insert | ||
Thread 1/4-28 UNF | ||
Drill Size 6.7 mm | ||
Thread Length 9.5mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- AU
UNF Replacement Inserts
相关链接
- Recoil Thread Repair Insert, Drill Size 6.7 mm
- Recoil Thread Repair Insert Drill Size 8.3 mm
- Recoil Thread Repair Insert, Drill Size 3.2 mm
- Recoil Thread Repair Insert, Drill Size 6.3 mm
- Recoil Thread Repair Insert, Drill Size 5.2 mm
- Recoil Thread Repair Insert, Drill Size 14.25 mm
- Recoil Thread Repair Insert, Drill Size 16.5 mm
- Recoil Thread Repair Insert, Drill Size 10.4 mm