Rotabroach Threading Tap, M27 Thread, Metric Standard, Machine Tap

小計(1 件)*

HK$1,386.30

Add to Basket
選擇或輸入數量
暫時缺貨
  • 1 件從 2026年12月03日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,386.30

* 參考價格

RS庫存編號:
193-595
製造零件編號:
TPM27
製造商:
Rotabroach
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Rotabroach

Sub Type

Spiral Point Machine Tap

Thread Size

M27

Product Type

Threading Tap

Thread Standard

Metric

Overall Length

130.5mm

Hand/Machine Tap

Machine Tap

Material

High Speed Steel

Finish

Bright

Standards/Approvals

No

Pitch

3mm

豁免

COO (Country of Origin):
IT
The Rotabroach Spiral point tap designed with a specialist heat-resistant coating, the SITEH3RO machine tap offers a significant advantage over hand tapping, up to20x faster when used with an impact wrench.

High performance coating for up to 75% longer tool life

Spiral Point Machine Tap

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。