Dormer Tap & Drill Set, M4 x M12 Thread, Metric Standard
- RS庫存編號:
- 373-853
- 製造零件編號:
- L126650
- 製造商:
- Dormer
小計(1 組)*
HK$2,803.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 5 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
組 | 每組 |
|---|---|
| 1 + | HK$2,803.00 |
* 參考價格
- RS庫存編號:
- 373-853
- 製造零件編號:
- L126650
- 製造商:
- Dormer
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Dormer | |
| Thread Size | M4 x M12 | |
| Sub Type | Threading Tap Set | |
| Product Type | Tap & Drill Set | |
| Thread Standard | Metric | |
| Number of Pieces | 6 | |
| Material | HSS | |
| Standards/Approvals | ISO 529 | |
| 選取全部 | ||
|---|---|---|
品牌 Dormer | ||
Thread Size M4 x M12 | ||
Sub Type Threading Tap Set | ||
Product Type Tap & Drill Set | ||
Thread Standard Metric | ||
Number of Pieces 6 | ||
Material HSS | ||
Standards/Approvals ISO 529 | ||
豁免
Dormer Tap & Drill Set, HSS, M4 to M12 Thread Size - L126 6500 SET
This Dormer tap & drill set is a high-speed steel set designed for use with reversible, variable speed power tools. It includes threading taps ranging from M4 to M12, making it versatile for a variety of applications.
Features & Benefits
• High-speed steel material ensures durability and long-lasting performance
• Includes 6 pieces for a range of thread sizes from M4 to M12
• Compatible with reversible, variable speed power tools
Applications
• Used for creating threads in various materials such as metal and plastic
• Suitable for projects requiring precise and professional-grade threading
Can it be used with any power tool?
Yes, this Dormer tap & drill set is compatible with reversible, variable speed power tools.
Will it create precise threads in different materials?
Yes, the high-speed steel material ensures accurate and clean threads in metal and plastic.
Is it suitable for industrial applications?
Yes, this set is reliable for industrial use, with its durability and precision.
Contents
Set containing the complete range M4 - M12
相关链接
- Dormer Tap & Drill Set Metric Standard, Hand Tap
- Dormer Tap & Drill Set Machine Tap
- Dormer Tap Set Metric Standard, Hand Tap
- Dormer Tap Set Metric Standard, Machine Tap
- Dormer Tap & Drill Set Metric Standard, Hand Tap
- Dormer Tap & Drill Set Metric Standard, Hand Tap
- Dormer Tap & Drill Set Metric Standard, Hand Tap
- RS PRO Tap & Drill Set Metric Coarse Standard, Hand Tap