Wera Threading Tap, M5 Thread, Metric Standard

小計(1 件)*

HK$103.80

Add to Basket
選擇或輸入數量
有庫存
  • 42 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$103.80

* 參考價格

RS庫存編號:
266-6568
Distrelec 貨號:
304-23-928
製造零件編號:
05104668001
製造商:
Wera
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wera

Thread Size

M5

Sub Type

Single Tap Bit

Product Type

Threading Tap

Thread Standard

Metric

Number of Pieces

1

Overall Length

36mm

Shank Length

23.5mm

Shank Diameter

5mm

Standards/Approvals

DIN 3126-D 6.3 (ISO 1173), DIN ISO 1173-D 6.3

豁免

COO (Country of Origin):
CN

844 Single Tap Bits, 5 x 36 mm


The High quality tap cutting bit by Wera. To cut metric threads. The hexagonal shaft ensures very good power transfer. The finely-tuned material elasticity provides for great durability. Perfect chip removal and a low tilt risk. ¼" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.

Hex shaft for very good power transfer

Finely-tuned material elasticity for great durability

Very good centring properties

Perfect chip removal

Precise return movement

Application:


For cutting metric threads Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 holders

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。