EVENTUS Threading Tap, M8 Thread, Metric Standard, Machine Tap
- RS庫存編號:
- 509-0272
- 製造零件編號:
- 10355
- 製造商:
- EVENTUS
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$88.90
訂單超過 HK$250.00 免費送貨
有庫存
- 28 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$88.90 |
* 參考價格
- RS庫存編號:
- 509-0272
- 製造零件編號:
- 10355
- 製造商:
- EVENTUS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EVENTUS | |
| Thread Size | M8 | |
| Product Type | Threading Tap | |
| Sub Type | Spiral Flute | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 90mm | |
| Material | HSS-G | |
| Hand/Machine Tap | Machine Tap | |
| Shank Length | 22mm | |
| Shank Diameter | 8mm | |
| Tap Chamfer | 2-Pitch | |
| Standards/Approvals | DIN 13, DIN 376, ISO2, DIN 371 | |
| Pitch | 1.25mm | |
| 選取全部 | ||
|---|---|---|
品牌 EVENTUS | ||
Thread Size M8 | ||
Product Type Threading Tap | ||
Sub Type Spiral Flute | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 90mm | ||
Material HSS-G | ||
Hand/Machine Tap Machine Tap | ||
Shank Length 22mm | ||
Shank Diameter 8mm | ||
Tap Chamfer 2-Pitch | ||
Standards/Approvals DIN 13, DIN 376, ISO2, DIN 371 | ||
Pitch 1.25mm | ||
豁免
- COO (Country of Origin):
- CN
Machine Tap, Spiral Flute, Blind Holes
HSS-G machine tap with
35° right-hand spiral flute
35° right-hand spiral flute
For metric ISO thread DIN 13, tolerance 6H
2-pitch point, for blind holes
Reinforced, M12 with fall-through shaft
Standards
DIN 371, DIN 376
相关链接
- EVENTUS Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard