EVENTUS Threading Tap, M4 Thread, Metric Standard, Machine Tap
- RS庫存編號:
- 509-0345
- 製造零件編號:
- 10302
- 製造商:
- EVENTUS
小計(1 件)*
HK$54.80
訂單超過 HK$250.00 免費送貨
有庫存
- 140 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$54.80 |
* 參考價格
- RS庫存編號:
- 509-0345
- 製造零件編號:
- 10302
- 製造商:
- EVENTUS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EVENTUS | |
| Sub Type | Spiral Point | |
| Product Type | Threading Tap | |
| Thread Size | M4 | |
| Thread Standard | Metric | |
| Overall Length | 63mm | |
| Number of Pieces | 1 | |
| Shank Length | 13mm | |
| Material | HSS-G | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 4.5mm | |
| Standards/Approvals | DIN 13, DIN 371, DIN 376, ISO 2 | |
| Pitch | 700μm | |
| 選取全部 | ||
|---|---|---|
品牌 EVENTUS | ||
Sub Type Spiral Point | ||
Product Type Threading Tap | ||
Thread Size M4 | ||
Thread Standard Metric | ||
Overall Length 63mm | ||
Number of Pieces 1 | ||
Shank Length 13mm | ||
Material HSS-G | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 4.5mm | ||
Standards/Approvals DIN 13, DIN 371, DIN 376, ISO 2 | ||
Pitch 700μm | ||
豁免
- COO (Country of Origin):
- CN
Machine Tap, Straight Flute, Through Holes
HSS-G machine tap with straight flute, profile ground and relief ground
For metric ISO thread DIN 13, tolerance 6H
B format, with 5-pitch spiral point, for through holes
Reinforced, M12 with fall-through shaft
Standards
DIN 371, DIN 376
相关链接
- EVENTUS Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard