StarTech.com USB 3.2, 1 m

小計(1 件)*

HK$464.60

Add to Basket
選擇或輸入數量
有庫存
  • 加上 9 件從 2026年11月09日 起發貨
  • 加上 8 件從 2026年11月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$464.60

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
186-3239
Distrelec 貨號:
302-18-800
製造零件編號:
TBLT3MM1MW
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Product Type

Thunderbolt Cable

Length

1m

USB Version

USB 3.2

StarTech Thunderbolt Cable, 1m Length, White - TBLT3MM1MW


This Thunderbolt cable is a 1m USB‑C lead designed to connect compatible devices using Thunderbolt 3 USB‑C 24‑pin connectors. It supports high‑speed data links and external display transmission while carrying power between connected equipment. The cable uses a white PVC outer jacket and incorporates internal shielding to maintain signal integrity.

Features and Benefits:


• 20Gbps data throughput enables rapid file transfers and low‑latency links
• 100W power delivery supports high‑wattage device charging and operation
• DisplayPort 1.2 over USB‑C supplies 4K60 video to a single monitor

Applications


• Suitable for connecting a Thunderbolt 3 USB‑C 24‑pin cable to a monitor
• Ideal for linking devices requiring USB 3.2 Type‑C high‑speed connections
• Used for setups needing a 1m USB‑C power delivery cable 100W

What construction maintains signal quality along the lead?


The conductor assembly is wrapped in aluminium‑mylar foil with a braided shield beneath a PVC jacket to reduce interference.

Which display resolution and refresh rate does it support?


It supports 4K at 60Hz via DisplayPort 1.2 over the USB‑C connection.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。