StarTech.com USB 3.2, 1 m

小計(1 件)*

HK$548.90

Add to Basket
選擇或輸入數量
有庫存
  • 加上 14 件從 2026年11月09日 起發貨
  • 加上 7 件從 2026年11月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$548.90

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
283-8322
Distrelec 貨號:
304-15-709
製造零件編號:
TBLT4MM1M
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Product Type

Thunderbolt Cable

Length

1m

USB Version

USB 3.2

不相容

StarTech Thunderbolt Cable, 1m Length, Black - TBLT4MM1M


This Thunderbolt cable provides a high-bandwidth USB-C connection for data, video and power between compatible devices. It uses 24-pin USB-C connectors at each end and supports contemporary display and charging standards, packaged in a black jacket suitable for desktop and workstation environments.

Features and Benefits:


• 40 Gbps throughput enables rapid data transfer for large files
• 100W power delivery supplies substantial charging capacity between devices
• DisplayPort 1.4 support delivers up to 8K60 or dual 4K60 video output

Applications


• Suitable for high-resolution external displays requiring DisplayPort 1.4 capability
• Ideal for systems needing fast host-to-host data transfer at 40 Gbps

What certifications does the cable carry?


It is Thunderbolt 4 certified and USB4 certified, confirming compliance with those interface standards.

What materials and connector types are used in the construction?


The sheath is made from TPE and both ends use Thunderbolt 4 USB-C male 24-pin connectors.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。