United Automation A34512, Thyristor Trigger Module, 75 mA 1 A

享受批量購買折扣

額外添加5件可節省2%

查看批量定價選項

小計(1 件)*

HK$1,311.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$1,311.20-
5 +HK$1,271.902%

* 參考價格

RS庫存編號:
628-645
製造零件編號:
A34512
製造商:
United Automation
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

United Automation

Rated Average On-State Current Irms

75mA

Product Type

Thyristor Trigger Module

Maximum Gate Trigger Current Igt

1A

Maximum Operating Temperature

65°C

Standards/Approvals

I.E.T. Regulations (BS7671)

Series

STOM2

Automotive Standard

No

COO (Country of Origin):
GB
The United Automation STOM2 is a microprocessor based trigger module capable of driving most power thyristors. The STOM2 has two modes of triggering control, phase angle and burst firing either can be selected separately. The module can also be used for soft starting in phase angle mode and it will automatically switch to burst fire mode when the control signal has reached a preset level. The STOM2 has a soft start from power up which can be set from 0 to 30 second.

Energy saving

Simple wiring

Standard 80mm fixing

Solid state reliability

Isolated inputs

Rugged and compact

Load status indicator

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。