United Automation FC11BL, Thyristor Trigger Module
- RS庫存編號:
- 214-3890
- 製造零件編號:
- FC11BL
- 製造商:
- United Automation
享受批量購買折扣
額外添加2件可節省HK$36.80
查看批量定價選項小計(1 件)*
HK$1,050.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 5 件從 2026年11月23日 起發貨
- 加上 5 件從 2027年1月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 1 | HK$1,050.00 | - |
| 2 - 4 | HK$1,031.60 | HK$36.80 |
| 5 - 9 | HK$1,005.80 | HK$221.00 |
| 10 - 19 | HK$980.70 | HK$693.00 |
| 20 + | HK$956.20 | HK$1,876.00 |
* 參考價格
- RS庫存編號:
- 214-3890
- 製造零件編號:
- FC11BL
- 製造商:
- United Automation
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | United Automation | |
| Product Type | Thyristor Trigger Module | |
| Mount Type | Screw | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 United Automation | ||
Product Type Thyristor Trigger Module | ||
Mount Type Screw | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
Burst Firing Trigger Module, FC11BL
Single phase burst firing modules for driving triacs and thyristors with resistive loads.
Fires triacs & thyristors up to 440V
RFI free, zero voltage switching
Selectable soft-start function
Opto-coupled output
MONO-LINK® gate-to-gate firing
Voltage control or 4-20mA current loop
Auxiliary 5Vdc output for manual control
LED output power indicator
The number of complete mains cycles during fixed repeating periods (typically 1 to 10 seconds) is varied, thus altering the duty cycle or on-/off-time ratio. Trigger pulses coincide with the zero-crossing times of the mains supply thus ensuring no RFI is produced when using resistive loads.
相关链接
- United Automation MAT, Thyristor Trigger Module
- United Automation FC11BL/2 25 A 250 A
- United Automation STOM-1, Thyristor Trigger Module
- United Automation A34512 75 mA 1 A
- United Automation AFM11, Universal Phase Angle Trigger Module
- United Automation A34583 500 mA
- United Automation A34571 500 mA
- United Automation A407649, Thyristor Power Controller